Weidműller 1127350000 Solid-State Relay 120VAC 3-33VDC

MPN
1127350000
Brand
Weidmuller
Order Code
14-9676
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £23.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 240 in stock

Weidmüller TOZ 120VAC RC 24VDC2A is a Solid-state relay, 120 V AC ±10 %, RC element, 3...33 V DC, 2 A, Tension-clamp connection. Solid-state relay for switching and amplifying digital signals. The relay operates wear-free and noiselessly. Control circuit and load circuit are electrically isolated.
Type Semiconductor relay
Input Voltage 108 - 132V
Switching Voltage 24V DC
Width 6.4mm
Height 90mm
(AWG) stranded with wire-end ferrules DIN
Ambient temperature -20 °C…60°C
Ambient temperature (operational), max.60 °C Connection cross-section AWG, min.
Approvals EN, CE
Blade size 0.6 x 3.5 mm
Certificate no. (cULus) E141197
Certificate No. (DNV) TAA00001E5
Clamping range, max. 2.5mm²
Clamping range, min. 0.14mm²
Clamping range, rated connection 1.5mm²
Clearance and creepage distances for = 5.5mm
Colour black
Component Retaining clip
Connection cross-section AWG, max. AWG 14
Contact Type 1 NO contact (MOS-FET)
Continuous current 2 A
Depth 88mm
Depth (inches) 3.4567 inch
Dielectric strength for control side - load 2.5 kVeff Dielectric strength to mounting rail
Dropout Voltage 71.5V
GTIN (EAN) 4032248908813
Height (inches) 3.563 inch
Impulse withstand voltage 6 kV (1.2/50 µs)
Input frequency 3 Hz
Inrush current 15 A / 10 ms
Leakage Current <10 µA
max. switching frequency (AC control 3 Hz
Min. switching current 5mA
Mounting rail TS 35
MTTF 636 a
Net weight 31.2g
Nominal control current 7 mA AC (±20 %)
Operating Temperature Humidity
Output Voltage 3 - 33
Pollution severity 2
Pollution severity level 2
Power Rating 0.84 VA
Protection degree IP20
Protective circuit Rectifier, RC element
Protective circuit, load side Free-wheeling diode
Rated control voltage 120 V AC ±10 %
Rated operation current Ie 2
Rated switching current 2 A
Rated switching voltage 3...33 V DC
Rated voltage 300 V
RC filter 94 O / 100 nF
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 9e2cbc49-76d9-4611-b8ec-5b4f549a0aa9
Series TERMSERIES
Short-circuit-proof No
Status indicator Green LED
Storage temperature -40 °C...70°C
stranded with wire-end ferrules DIN (DIN 46228-1), min.
stranded, max. (AWG)
Stripping length, rated connection 8mm
Surge voltage category III
Switch-off delay <10 ms
Switch-on delay <6.5 ms
Test button available No
Type of conductor rigid copper conductor,
Type of digital output Other
Type of output voltage DC
Type of voltage (input voltage) AC
UL File Number Search UL Website
UL94 flammability rating V-0
UL94 flammability rating component Component
Version TERMSERIES, Solid-state relay, Rated control volt-
Voltage drop at max. load = 120 mV
Voltage Rating 120V
Weight 26.6g
Width (inches) 0.252 inch
Wire connection cross-section, finely 1.5mm²
Wire connection method Tension-clamp connection
Wire cross-section, finely stranded, max.AWG 14 Wire connection cross-section, finely
Wire cross-section, solid, max. 2.5mm²
Wire cross-section, solid, max. (AWG) AWG 14
Wire cross-section, solid, min. 0.14mm²
Wire cross-section, solid, min. (AWG) AWG 26
Wiring diagram Dimensional drawing
With LED indication true

Reviews

Be the first to submit a review

Trustpilot