WEG Frequency inverter 622758

WEG Brand: WEG
The WEG CFW300 frequency inverters are a range of compact and efficient variable speed drives suitable for various phase and voltage requirements.
Description Image Product Buy Pricing (Ex VAT) Depth Dim Height Misc Attribute Network Nominal Current Output rating (max.) Weight Width Type Frequency Range IP Rating Max. frequency Min. frequency
WEG 13059418 CFW300 Frequency Inverter 1.5kW 1-Phase 200-240V Compact VSD
WEG 13059418 CFW300 Frequency Inverter 1.5kW 1-Phase 200-240V Compact VSD
Extended range
Order code: 10-9975
MPN: 13059418

Back order - 1 availableBack-order availability date - 04/11/2026
1+ £216.97
10+ £208.16
Price per unit Ex VAT
149mm (W x H x D) 70 x 158 x 149 mm 158mm CFW300 A 07P3 S2 1-phase 7.3A 1.5kW 0.9kg 70mm Frequency inverter 50 Hz - 60 Hz IP20 60Hz 50Hz
WEG 14146822 CFW300 Frequency Inverter 1.1 kW 3-Phase 380-480V VSD
WEG 14146822 CFW300 Frequency Inverter 1.1 kW 3-Phase 380-480V VSD
Extended range
Order code: 10-9977
MPN: 14146822

Back order - 1 availableBack-order availability date - 04/11/2026
1+ £207.77
10+ £199.33
Price per unit Ex VAT
149mm (W x H x D) 70 x 158 x 149 mm 158mm CFW300 A 02P6 T4 3-phase 2.6A 1.1kW 0.9kg 70mm Frequency inverter 50 Hz - 60 Hz IP20 60Hz 50Hz
WEG 14146867 CFW300 Frequency Inverter 1.5kW 3-Phase 380-480V
WEG 14146867 CFW300 Frequency Inverter 1.5kW 3-Phase 380-480V
Extended range
Order code: 10-9978
MPN: 14146867

Available to back orderBack order, lead time 9 days
1+ £231.56
10+ £222.15
Price per unit Ex VAT
149mm (W x H x D) 70 x 158 x 149 mm 158mm CFW300 A 03P5 T4 3-phase 3.5A 1.5kW 0.9kg 70mm Frequency inverter 50 Hz - 60 Hz IP20 60Hz 50Hz
WEG 14147976 CFW300 Frequency Inverter 5.5kW 380-480V 3-Phase VSD
WEG 14147976 CFW300 Frequency Inverter 5.5kW 380-480V 3-Phase VSD
Extended range
Order code: 10-9979
MPN: 14147976

Back order - 1 availableBack-order availability date - 04/11/2026
1+ £408.28
10+ £391.69
Price per unit Ex VAT
164mm (W x H x D) 89 x 214 x 164 mm 214mm CFW300 C 12P0 T4 3-phase 12A 5.5kW 1.34kg 89mm Frequency inverter 50 Hz - 60 Hz IP20 60Hz 50Hz
WEG 14248096 CFW100 Inverter 0.18kW 1-Phase 200-240V
WEG 14248096 CFW100 Inverter 0.18kW 1-Phase 200-240V
Standard range
Order code: 10-9980
MPN: 14248096

Despatched within 4 working days - 2 in stock
1+ £108.51
Price per unit Ex VAT
129mm (W x H x D) 55 x 100 x 129 mm 100mm CFW100 A 01P6 S2 1-phase 1.6A 0.18kW 0.48kg 55mm Frequency inverter 50 Hz - 60 Hz IP20 60Hz 50Hz
WEG 14248097 CFW100 Inverter 0.37 kW 1-Phase 200-240 V
WEG 14248097 CFW100 Inverter 0.37 kW 1-Phase 200-240 V
Standard range
Order code: 10-9981
MPN: 14248097

Despatched within 4 working days - 2 in stock
1+ £120.51
10+ £115.62
Price per unit Ex VAT
129mm (W x H x D) 55 x 117 x 129 mm 117mm CFW100 B 02P6 S2 1-phase 1.6A 0.37kW 0.57kg 55mm Frequency inverter 50 Hz - 60 Hz IP20 60Hz 50Hz

Trustpilot