WEG 14248097 CFW100 Inverter 0.37 kW 1-Phase 200-240 V

MPN
14248097
Brand
WEG
EAN-13
7909492017493
Order Code
10-9981
Country of Origin
Brazil
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £141.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The WEG frequency inverter CFW100 B 02P6 S2 is a compact and efficient device designed for single-phase applications. It supports a power rating of 0.37 kW and is compatible with voltage inputs ranging from 200 V to 240 V. Ideal for small motor control applications, it provides precise speed regulation and energy savings.
Type Frequency inverter
Depth 129mm
Dim (W x H x D) 55 x 117 x 129 mm
Frequency Range 50 Hz - 60 Hz
Height 117mm
IP Rating IP20
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute CFW100 B 02P6 S2
Network 1-phase
Nominal Current 1.6A
Output rating (max.) 0.37kW
Weight 0.57kg
Width 55mm

Reviews

Be the first to submit a review

Trustpilot