WEG 13059418 CFW300 Frequency Inverter 1.5kW 1-Phase 200-240V Compact VSD

MPN
13059418
Brand
WEG
EAN-13
7909265260897
Order Code
10-9975
Country of Origin
Brazil
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £255.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/07/2026

The WEG CFW300 A 07P3 S2 is a single-phase frequency inverter capable of delivering up to 1.5 kW output power, suitable for use with 200 V to 240 V input voltages. Designed for easy integration and control, it offers precise motor speed adjustments and improved energy efficiency. This frequency inverter is ideal for various industrial applications, such as controlling induction motors, pumps, and fans.
Type Frequency inverter
Depth 149mm
Dim (W x H x D) 70 x 158 x 149 mm
Frequency Range 50 Hz - 60 Hz
Height 158mm
IP Rating IP20
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute CFW300 A 07P3 S2
Network 1-phase
Nominal Current 7.3A
Output rating (max.) 1.5kW
Weight 0.9kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot