WEG 14248096 CFW100 Inverter 0.18kW 1-Phase 200-240V

Image Representative of Range

WEG 14248096 CFW100 Inverter 0.18kW 1-Phase 200-240V

MPN
14248096
Brand
WEG
EAN-13
7909492017486
Order Code
10-9980
Country of Origin
Brazil
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £127.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WEG frequency inverter, model CFW100 A 01P6 S2, is a compact and efficient device designed for controlling motor speed. It operates at 0.18 kW and supports a 1-phase input of 200 V to 240 V, making it ideal for small machines and equipment. Typical applications include pumps, fans, and conveyors where precise speed regulation is essential.
Type Frequency inverter
Depth 129mm
Dim (W x H x D) 55 x 100 x 129 mm
Frequency Range 50 Hz - 60 Hz
Height 100mm
IP Rating IP20
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute CFW100 A 01P6 S2
Network 1-phase
Nominal Current 1.6A
Output rating (max.) 0.18kW
Weight 0.48kg
Width 55mm

Reviews

Be the first to submit a review

Trustpilot