WEG 14147976 CFW300 Frequency Inverter 5.5kW 380-480V 3-Phase VSD

MPN
14147976
Brand
WEG
EAN-13
7909323647608
Order Code
10-9979
Country of Origin
Brazil
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £480.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/07/2026

The WEG frequency inverter CFW300 C 12P0 T4 is a robust and efficient solution for controlling motors up to 5.5 kW. Designed for use with 3-phase 380 V to 480 V systems, it optimises motor performance in industrial applications. Typical uses include pumps, fans, and conveyor systems, where precise motor control is essential.
Type Frequency inverter
Depth 164mm
Dim (W x H x D) 89 x 214 x 164 mm
Frequency Range 50 Hz - 60 Hz
Height 214mm
IP Rating IP20
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute CFW300 C 12P0 T4
Network 3-phase
Nominal Current 12A
Output rating (max.) 5.5kW
Weight 1.34kg
Width 89mm

Reviews

Be the first to submit a review

Trustpilot