WEG 14146822 CFW300 Frequency Inverter 1.1 kW 3-Phase 380-480V VSD

MPN
14146822
Brand
WEG
EAN-13
7909323645734
Order Code
10-9977
Country of Origin
Brazil
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £244.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/07/2026

WEG manufactures the CFW300 A 02P6 T4, a 1.1 kW frequency inverter suitable for 3-phase 380 V to 480 V systems. This frequency converter is designed for precise motor speed control in various industrial applications. Its compact design makes it ideal for use in automation, pumps, and fans.
Type Frequency inverter
Depth 149mm
Dim (W x H x D) 70 x 158 x 149 mm
Frequency Range 50 Hz - 60 Hz
Height 158mm
IP Rating IP20
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute CFW300 A 02P6 T4
Network 3-phase
Nominal Current 2.6A
Output rating (max.) 1.1kW
Weight 0.9kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot