WEG 14146867 CFW300 Frequency Inverter 1.5kW 3-Phase 380-480V

MPN
14146867
Brand
WEG
EAN-13
7909323645581
Order Code
10-9978
Country of Origin
Brazil
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £272.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The WEG frequency inverter CFW300 A 03P5 T4 is designed to operate with a power capacity of 1.5 kW. It supports a 3-phase electrical input ranging from 380 V to 480 V. This frequency inverter is typically used in industrial applications to control motor speeds and enhance energy efficiency.
Type Frequency inverter
Depth 149mm
Dim (W x H x D) 70 x 158 x 149 mm
Frequency Range 50 Hz - 60 Hz
Height 158mm
IP Rating IP20
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute CFW300 A 03P5 T4
Network 3-phase
Nominal Current 3.5A
Output rating (max.) 1.5kW
Weight 0.9kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot