The Wago Epsitron® 787-870 UPS switching module ensures uninterrupted power supply with reliable performance and high efficiency. It features intelligent battery management and real-time monitoring capabilities. This module is ideal for industrial automation and control applications, providing backup power during outages.
| Type |
UPS switching module |
| Input Voltage |
28.8V DC |
| Output Voltage |
19.9V DC |
| Current Rating |
0.6A |
| Bridging time, max load |
10s |
| Category |
Power Supplies |
| Connection |
CAGE CLAMP® |
| Connections |
0,08 - 2,5 mm² (WAGO series 231) |
| Depth |
171mm |
| Dim |
(W x H x D) 57 x 163 x 171 mm |
| Fine-stranded conductor max. AWG |
12 AWG |
| Fine-stranded conductor max. mm² |
2.5mm² |
| Fine-stranded conductor min. AWG |
12 AWG |
| Fine-stranded conductor min. mm² |
0.08mm² |
| Height |
163mm |
| Height inch |
6.417inches |
| Height mm |
163mm |
| Input Current |
0.1 - 21.5A |
| Interfaces |
RS232 |
| Minimum Input Volage |
20.4V DC |
| Misc Attribute |
EPSITRON® 787-870 |
| No of Outlets |
2 |
| of which battery-buffered |
2 |
| Output current (details) |
20A |
| Product Main Function |
Uninterruptible power supply |
| Single-stranded conductor max. AWG |
12 AWG |
| Single-stranded conductor max. mm² |
2.5mm² |
| Single-stranded conductor min. AWG |
28 AWG |
| Single-stranded conductor min. mm² |
0.08mm² |
| Stripping length of 1 mm |
8mm |
| Stripping length up to 1 mm |
9mm |
| Unit Weight |
KGM |
| Weight |
1200g |
| Width |
57mm |
| Width inch |
1.575inches |
| Width mm |
40mm |
| with surge protection |
2 |