Wachendorff Networking & Diagnostics Industrial Ethernet switch 624827

Wachendorff Brand: Wachendorff
Wachendorff manufactures a range of industrial ethernet switches characterised by their compact and rugged design, typically featuring five ports and adhering to the IP30 protection rating.
Description Image Product Buy Pricing (Ex VAT) Number of Ports Current Consumption Depth Ethernet ports Height IP Rating LAN Transfer Rate Max. ambient temperature Maximum Operating Temperature Min. ambient temperature Minimum Operating Temperature Misc Attribute Weight Width Working principle Type
Wachendorff ETHSW50K Industrial Ethernet Switch 5-Port IP30 Compact Design
Wachendorff ETHSW50K Industrial Ethernet Switch 5-Port IP30 Compact Design
Standard range
Order code: 10-9680
MPN: ETHSW50K

Despatched within 4 working days - 7 in stock
1+ £79.56
Price per unit Ex VAT
5 30mA 97.38mm 5 113mm IP30 60°C -20°C Ethernet Switch, 5 Ports - ETHSW50K 25mm Unmanaged switch Ethernet switch
Wachendorff ETHSWG5C Industrial Ethernet Switch 5 Port IP30 Robust
Wachendorff ETHSWG5C Industrial Ethernet Switch 5 Port IP30 Robust
Extended range
Order code: 10-9683
MPN: ETHSWG5C

Available to back orderBack order, lead time 11 days
1+ £172.62
Price per unit Ex VAT
5 89.4mm 5 109.2mm IP30 1000 MBit/s 85°C 75°C -40°C -40°C 330g 29.1mm Unmanaged switch Ethernet switch
Wachendorff ETHSWG8C1 Industrial Ethernet Switch 8-Port IP30 Unmanaged
Wachendorff ETHSWG8C1 Industrial Ethernet Switch 8-Port IP30 Unmanaged
Standard range
Order code: 10-9684
MPN: ETHSWG8C1

Despatched within 4 working days - 3 in stock
1+ £216.06
Price per unit Ex VAT
8 55mA 96.9mm 117.8mm 75°C -40°C 439g 39mm Ethernet switch


Trustpilot