Wachendorff ETHSWG5C Industrial Ethernet Switch 5 Port IP30 Robust

Image Representative of Range

Wachendorff ETHSWG5C Industrial Ethernet Switch 5 Port IP30 Robust

MPN
ETHSWG5C
Brand
Wachendorff
EAN-13
4016139095943
Order Code
10-9683
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £172.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Wachendorff produces the ETHSWG5C, an industrial Ethernet switch featuring Profinet and Profibus compatibility. This network device acts as a hub, switch, and splitter, allowing seamless network changeover. Ideal for industrial environments, it ensures robust and efficient data communication.
Type Ethernet switch
Number of Ports 5
Depth 89.4mm
Ethernet ports 5
Height 109.2mm
IP Rating IP30
LAN Transfer Rate 1000 MBit/s
Max. ambient temperature 85°C
Maximum Operating Temperature 75°C
Min. ambient temperature -40°C
Minimum Operating Temperature -40°C
Weight 330g
Width 29.1mm
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot