Wachendorff ETHSWG8C1 Industrial Ethernet Switch 8-Port IP30 Unmanaged

Wachendorff ETHSWG8C1 Industrial Ethernet Switch 8-Port IP30 Unmanaged

MPN
ETHSWG8C1
Brand
Wachendorff
EAN-13
4053199925902
Order Code
10-9684
Country of Origin
Taiwan

Discontinued


Wachendorff's ETHSWG8C1 Industrial Ethernet switch is a robust network solution designed for demanding environments. It serves as a network switch or LAN splitter, ensuring reliable communication for industrial applications. This device is well-suited for network changeovers in manufacturing or process control systems.
Type Ethernet switch
Number of Ports 8
Current Consumption 55mA
Depth 96.9mm
Height 117.8mm
Max. ambient temperature 75°C
Min. ambient temperature -40°C
Weight 439g
Width 39mm

Trustpilot