Christmas Opening Hours and Delivery Dates here
Wachendorff ETHSW801 Industrial Ethernet Switch 8-Port IP30 Plug & Play

Wachendorff ETHSW801 Industrial Ethernet Switch 8-Port IP30 Plug & Play

Order Code:

10-9682

Brand: Wachendorff MPN: ETHSW801 EAN-13: 4053199925896

Discontinued


The Wachendorff ETHSW801 is an Industrial Ethernet switch designed for robust network connections in demanding environments. This device functions as a LAN splitter and network hub, facilitating efficient data transmission. It is ideal for applications in industrial automation and network changeover tasks.
Type Industrial Ethernet switch
Current Consumption 30mA
Depth 96.9mm
Height 117.8mm
Max. ambient temperature 75°C
Min. ambient temperature -40°C
Width 39mm

Trustpilot