Easter Opening Hours and Delivery Dates here
Wachendorff ETHSW500 Ethernet Switch: Rugged Compact IP30 5 Ports

Wachendorff ETHSW500 Ethernet Switch: Rugged Compact IP30 5 Ports

Order Code:

10-9679

Brand: Wachendorff MPN: ETHSW500 EAN-13: 4016139096261

Discontinued


The Wachendorff industrial Ethernet switch is a robust and reliable network hub designed for demanding industrial environments. It acts as a network splitter and changeover device, ensuring seamless data transmission between connected devices. Typical applications include factory automation, control systems, and other industrial networking requirements.
Type Industrial Ethernet switch
Depth 89.7mm
Ethernet ports 5
Height 112.2mm
IP Rating IP30
LAN Transfer Rate 100 MBit/s
Max. ambient temperature 85°C
Max. operating temperature 75°C
Min. ambient temperature -40°C
Min. operating temperature -40°C
Width 29.1mm
Working principle Unmanaged switch

Trustpilot