Wachendorff ETHSW50K Industrial Ethernet Switch 5-Port IP30 Compact Design

MPN
ETHSW50K
Brand
Wachendorff
EAN-13
4016139332505
Order Code
10-9680
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £79.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Wachendorff ETHSW50K is an industrial Ethernet switch featuring five ports suitable for networking applications. As a robust network switch, it supports reliable connections and efficient data transfer in demanding environments. Typical applications include serving as a LAN splitter or network hub in industrial systems.
Type Ethernet switch
Number of Ports 5
Current Consumption 30mA
Depth 97.38mm
Ethernet ports 5
Height 113mm
IP Rating IP30
Maximum Operating Temperature 60°C
Minimum Operating Temperature -20°C
Misc Attribute Ethernet Switch, 5 Ports - ETHSW50K
Width 25mm
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot