Wachendorff ETHSW50P Industrial Ethernet Switch 5 Ports 4 PoE IP30

Wachendorff ETHSW50P Industrial Ethernet Switch 5 Ports 4 PoE IP30

Order Code:

10-9681

Brand: Wachendorff MPN: ETHSW50P EAN-13: 4053199925889

Discontinued


The Wachendorff ETHSW50P Industrial Ethernet switch is an essential network component used in industrial settings to facilitate reliable data communication. This network switch features advanced LAN and network splitter capabilities, ensuring seamless network changeover and hub functionality. It is typically applied in environments requiring robust and efficient network management, such as manufacturing plants and large-scale industrial facilities.
Type Industrial Ethernet switch
Current Consumption 130W
Depth 107mm
Height 139mm
IP Rating IP30
Max. ambient temperature 75°C
Min. ambient temperature -40°C
Width 29.1mm

Trustpilot