VOLTCRAFT VC-15329275 VC905 Digital Handheld Multimeter CAT III/IV 1000V 6000 |
18-4738
|
|
Despatched within 4 working days - 545 in stock
|
1+ £159.47
Price per unit Ex VAT
|
VC905 |
1000V |
1000V |
600µA |
10mΩ |
10A |
600µA |
|
AC/DC |
10A |
10mΩ |
(L x W x H) 236 x 164 x 67 mm |
6000 |
60Hz - 10MHz |
67mm |
60Hz - 10MHz |
236mm |
IP65 |
|
4 x 1.5V DC |
VOLTCRAFT VC-15361735 VC915 Handheld multimeter Digital 1000V CAT III/IV 20000 |
18-4739
|
|
Despatched within 4 working days - 470 in stock
|
1+ £202.62
Price per unit Ex VAT
|
VC915 |
1000V |
1000V |
200µA |
10mΩ |
10A |
200µA |
|
AC/DC |
10A |
10mΩ |
(L x W x H) 216 x 104 x 51 mm |
20000 |
20 Hz - 20MHz |
51mm |
20 Hz - 20MHz |
216mm |
IP65 |
|
4 x 1.5V DC |
VOLTCRAFT VC-16714295 VC831 Handheld Multimeter Digital 6000 counts CAT III/IV |
18-4801
|
|
Despatched within 4 working days - 1,772 in stock
|
1+ £74.97
Price per unit Ex VAT
|
VC831 SE |
750V |
1000V |
0.1µA |
10mΩ |
10A |
0.1µA |
0.5% |
AC/DC |
10A |
10mΩ |
(L x W x H) 43 x 61 x 200 mm |
6000 |
45 Hz -400Hz |
200mm |
9.999 Hz - 9.999MHz |
43mm |
|
|
3 x 1.5V DC |
VOLTCRAFT VC-16821325 VC 480 multimeter digital waterproof IP67 CAT IV 1000 V |
18-4805
|
|
Despatched within 4 working days - 65 in stock
|
1+ £288.78
Price per unit Ex VAT
|
VC 480 |
1000V |
1000V |
0.01µA |
10mΩ |
10A |
0.01µA |
0.021% |
AC/DC |
10A |
10mΩ |
(L x W x H) 206 x 93.5 x 51.6 mm |
600000 |
|
51.6mm |
|
206mm |
IP67 |
CAT IV 1000 V |
|
VOLTCRAFT VC-16843715 VC311 Handheld multimeter Digital 6000 count display |
18-4811
|
|
Despatched within 4 working days - 297 in stock
|
1+ £38.16
Price per unit Ex VAT
|
VC311 |
600V |
600V |
|
|
|
|
1.5% |
|
|
|
(L x W x H) 210 x 50 x 50 mm |
6000 |
|
50mm |
|
210mm |
|
CAT III 600 V |
|
VOLTCRAFT VC-23 VC-16971855 Handheld multimeter ISO calibrated CAT III 600V |
18-4816
|
|
Despatched within 4 working days - 1 in stock
|
1+ £51.85
Price per unit Ex VAT
|
VC-23 |
600V |
600V |
0.1µA |
|
600mA |
0.1µA |
|
AC/DC |
600mA |
|
(L x W x H) 65 x 32 x 129 mm |
6000 |
|
129mm |
|
65mm |
|
CAT III 600 V |
|