VOLTCRAFT VC-15361735 VC915 Handheld multimeter Digital 1000V CAT III/IV 20000

MPN
VC-15361735
Brand
VOLTCRAFT
EAN-13
4064161318776
Order Code
18-4739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £202.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 482 in stock

VOLTCRAFT VC-15361735 VC915 presents a sophisticated solution for precision measurement needs in complex electrical environments. This handheld multimeter is designed for effective use with high-voltage systems, capable of measuring up to 1000 V with a robust measurement category classification of CAT III and CAT IV, ensuring safety and accuracy. The digital display supports up to 20,000 counts, providing detailed readings necessary for advanced diagnostics and troubleshooting. It is well-suited for tasks in industrial, laboratory, and field service environments where reliable voltage, current, and resistance measurements are critical. This multimeter ensures compliance with high safety standards while delivering precise data essential for engineers and technicians in maintaining equipment and electrical systems.
Type VC915
AC Voltage Max 1000V
DC Voltage Max 1000V
AC reading range (min.) 200µA
AC resistance 10mΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 200µA
Current reading AC/DC
DC reading range (max.) 10A
Dc Resistance 10mΩ
Dimensions (L x W x H) 216 x 104 x 51 mm
Display Digital
Display Counts 20000
Frequency Range 20 Hz - 20MHz
Frequency reading range 20 Hz - 20MHz
Height 51mm
IP Rating IP65
Length 216mm
Measurement type (details) True RMS
Power supply (details) 4 x 1.5V DC
Product Type Handheld multimeter
Reading range - capacity 20nF - 20mF
Reading range - resistance 200Ω - 100mΩ
Temperature -40 - 1000°C
Temperature reading range (max.) 1000°C
Temperature reading range (min.) -40°C
V AC reading range (min.) 200mV
Voltage metering AC/DC
Voltage reading range DC (min.) 20mV
Weight 550g
Width 104mm

Reviews

Be the first to submit a review

Trustpilot