VOLTCRAFT VC-16714295 VC831 Handheld Multimeter Digital 6000 counts CAT III/IV

MPN
VC-16714295
Brand
VOLTCRAFT
EAN-13
4064161394039
Order Code
18-4801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £74.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,837 in stock

VOLTCRAFT VC-16714295 is the Manufacturer's Part Number for the VC831 Handheld Multimeter, a digital measurement device featuring a display resolution of 6000 counts. Designed for electrical testing within CAT III 1000 V and CAT IV 600 V environments, this multimeter is suited for professionals requiring precise and reliable measurements. Its robust construction supports various applications, including assessing circuit connectivity, measuring voltage levels, and diagnosing electrical faults in complex systems. This handheld tool is ideal for engineers and technicians working in industrial settings, electronics maintenance, and electrical installations, requiring adherence to stringent safety standards. With precision and versatility at its core, the VOLTCRAFT VC831 ensures accurate readings essential for informed decision-making in technical workflows.
Type VC831 SE
AC Voltage Max 750V
DC Voltage Max 1000V
AC reading range (min.) 0.1µA
AC resistance 10mΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.5%
Current reading AC/DC
DC reading range (max.) 10A
Dc Resistance 10mΩ
Dimensions (L x W x H) 43 x 61 x 200 mm
Display Digital
Display Counts 6000
Frequency Range 45 Hz -400Hz
Frequency reading range 9.999 Hz - 9.999MHz
Height 200mm
Length 43mm
Measurement type (details) True RMS
Power supply (details) 3 x 1.5V DC
Product Type Handheld multimeter
Reading range - capacity 0.01 nF - 60mF
Reading range - resistance 0.1 Ω - 60mΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Weight 430
Width 61mm

Reviews

Be the first to submit a review

Trustpilot