VOLTCRAFT VC-16821325 VC 480 multimeter digital waterproof IP67 CAT IV 1000 V

MPN
VC-16821325
Brand
VOLTCRAFT
EAN-13
4064161406947
Order Code
18-4805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £288.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

VOLTCRAFT VC-16821325 is a reliable hand-held multimeter that offers precise measurement capabilities suited to demanding environments. The VC 480 model features a robust digital interface with a display capacity of 600,000 counts, enabling detailed and accurate readings. This multimeter is designed to endure tough conditions, boasting an IP67 rating for waterproof protection and a CAT IV 1000 V safety rating, making it suitable for high voltage installations and diverse industrial applications. Engineers and technicians can utilise the VC 480 for tasks such as maintenance and troubleshooting in electrical systems, ensuring the device is valuable for both fieldwork and laboratory settings. Its comprehensive functionality and durable construction make it an essential tool for professional electrical measurement tasks.
Type VC 480
AC Voltage Max 1000V
DC Voltage Max 1000V
AC reading range (min.) 0.01µA
AC resistance 10mΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.01µA
Basic Accuracy 0.021%
Current reading AC/DC
DC reading range (max.) 10A
Dc Resistance 10mΩ
Dimensions (L x W x H) 206 x 93.5 x 51.6 mm
Display Digital
Display Counts 600000
Height 51.6mm
IP Rating IP67
Length 206mm
Measurement type (details) True RMS
Product Type Handheld multimeter
Reading Category CAT IV 1000 V
Temperature reading range (max.) 1000°C
Temperature reading range (min.) -40°C
V AC reading range (min.) 0.01mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.001mV
Weight 600g
Width 93.5mm

Reviews

Be the first to submit a review

Trustpilot