VOLTCRAFT VC-23 VC-16971855 Handheld multimeter ISO calibrated CAT III 600V

MPN
VC-16971855
Brand
VOLTCRAFT
EAN-13
4064161474137
Order Code
18-4816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

VOLTCRAFT VC-23 VC-16971855 is a handheld multimeter calibrated to ISO standards, designed to deliver precise measurements with safety ratings of CAT III up to 600 V. This digital device features a 6000-count display, offering detailed and accurate readouts suitable for professional use in various electrical and electronic engineering applications. It is specifically engineered to withstand rigorous environments with enhanced protection levels, making it an ideal choice for testing electrical systems, troubleshooting circuit faults, and performing maintenance in both industrial and domestic settings.
Type VC-23
AC Voltage Max 600V
DC Voltage Max 600V
AC reading range (min.) 0.1µA
Amperage reading range AC (max.) 600mA
Amperage reading range DC (min.) 0.1µA
Current reading AC/DC
DC reading range (max.) 600mA
Dimensions (L x W x H) 65 x 32 x 129 mm
Display Digital
Display Counts 6000
Height 129mm
Length 65mm
Measurement type (details) True RMS
Product Type Handheld multimeter
Reading Category CAT III 600 V
Temperature reading range (max.) 760°C
Temperature reading range (min.) 20°C
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 130g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot