VOLTCRAFT VC-16843715 VC311 Handheld multimeter Digital 6000 count display

MPN
VC-16843715
Brand
VOLTCRAFT
EAN-13
4064161398693
Order Code
18-4811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 311 in stock

VOLTCRAFT VC-16843715, the VC311 Handheld Multimeter, is an advanced digital testing tool designed for precise electrical measurements. It features a 6000 count display, offering a high degree of accuracy and resolution for various engineering applications. The device is rated for CAT III 600 V, making it suitable for professional use in demanding environments such as electrical installations, industrial equipment maintenance, and laboratory testing. Built with durability in mind, the VC311 is engineered to withstand harsh conditions while providing reliable performance for electrical engineers and technicians who require accurate data in their diagnostics and troubleshooting tasks. This multimeter is an invaluable tool in any setting where precise voltage, current, and resistance measurements are critical to ensuring the safety and functionality of electrical systems.
Type VC311
AC Voltage Max 600V
DC Voltage Max 600V
Basic Accuracy 1.5%
Dimensions (L x W x H) 210 x 50 x 50 mm
Display Digital
Display Counts 6000
Height 50mm
Length 210mm
Measurement type (details) True RMS
Product Type Handheld multimeter
Reading Category CAT III 600 V
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.001V
Weight 190g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot