VOLTCRAFT VC-15329275 VC905 Digital Handheld Multimeter CAT III/IV 1000V 6000

MPN
VC-15329275
Brand
VOLTCRAFT
EAN-13
4064161319926
Order Code
18-4738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £159.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 547 in stock

VOLTCRAFT VC-15329275 VC905 is a digital handheld multimeter designed for precise electrical measurements in both industrial and domestic applications. This device is capable of withstanding environments with electrical ratings of CAT III up to 1000 volts and CAT IV up to 1000 volts, ensuring high safety standards against transient voltage spikes. Its 6000-count display offers accurate readings, making it suitable for tasks such as troubleshooting electrical circuits, verifying device outputs, and conducting regular maintenance of electrical systems. The multimeter's robust build and advanced functionality make it an essential tool for engineers working in electrical installation, repair, and testing sectors. Its user-friendly interface and portable design provide convenience and efficiency in diverse engineering contexts.
Type VC905
AC Voltage Max 1000V
DC Voltage Max 1000V
AC reading range (min.) 600µA
AC resistance 10mΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 600µA
Current reading AC/DC
DC reading range (max.) 10A
Dc Resistance 10mΩ
Dimensions (L x W x H) 236 x 164 x 67 mm
Display Digital
Display Counts 6000
Frequency Range 60Hz - 10MHz
Frequency reading range 60Hz - 10MHz
Height 67mm
IP Rating IP65
Length 236mm
Measurement type (details) True RMS
Power supply (details) 4 x 1.5V DC
Product Type Handheld multimeter
Reading range - capacity 6nF - 60mF
Reading range - resistance 600Ω - 60mΩ
Temperature 0 - 1000°C
Temperature reading range (max.) 1000°C
Temperature reading range (min.) -40°C
V AC reading range (min.) 600mV
Voltage metering AC/DC
Voltage reading range DC (min.) 60mV
Weight 910g
Width 164mm

Reviews

Be the first to submit a review

Trustpilot