VOLTCRAFT VC-17155595 Alligator clip 4 mm jack connector CAT IV 600 V Red |
18-4823
|
|
Despatched within 4 working days - 457 in stock
|
3+ £1.92
Price per unit Ex VAT
|
100mm |
Red |
25mm |
50mm |
1000V |
|
5 ~ 45°C |
|
25mm |
|
Alligator clip |
Insulated |
10A |
4 mm jack connector |
1 |
4mm |
VOLTCRAFT VC-17155600 Alligator clip 4 mm jack CAT IV 600 V Red |
18-4824
|
|
Despatched within 4 working days - 182 in stock
|
3+ £1.95
Price per unit Ex VAT
|
83mm |
Red |
25mm |
40mm |
1000V |
|
5 ~ 45°C |
|
16mm |
|
Alligator clip |
Insulated |
10A |
4 mm jack connector |
1 |
4mm |
VOLTCRAFT VC-17155610 Alligator clip Black CAT IV 600 V CAT III 1000 V |
18-4826
|
|
Despatched within 4 working days - 558 in stock
|
3+ £1.92
Price per unit Ex VAT
|
100mm |
Black |
25mm |
50mm |
1000V |
|
5 ~45°C |
|
25mm |
|
Alligator clip |
Insulated |
10A |
4 mm jack connector |
1 |
4mm |
VOLTCRAFT VC-17155615 Alligator clip Black 4 mm jack connector CAT IV 600V |
18-4827
|
|
Despatched within 4 working days - 913 in stock
|
3+ £2.20
Price per unit Ex VAT
|
83mm |
Black |
25mm |
40mm |
1000V |
|
5 ~ 45°C |
|
16mm |
|
Alligator clip |
Insulated |
10A |
4 mm jack connector |
1 |
4mm |
VOLTCRAFT VC-17155630 Alligator clip 4 mm jack connector CAT II 300 V Red |
18-4830
|
|
Despatched within 4 working days - 540 in stock
|
2+ £2.24
Price per unit Ex VAT
|
83mm |
Red |
18mm |
37mm |
300V |
18mm |
5 ~ 45°C |
CAT II 300 V |
12mm |
SPCC |
Alligator clip |
Insulated |
10A |
4 mm jack connector |
1 |
4mm |
VOLTCRAFT VC-17155635 MSK-125 Alligator clip 4 mm jack CAT II 300 V Black |
18-4831
|
|
Despatched within 4 working days - 509 in stock
|
2+ £2.24
Price per unit Ex VAT
|
83mm |
Black |
18mm |
37mm |
300V |
18mm |
5 ~ 45°C |
CAT II 300 V |
12mm |
SPCC |
Alligator clip |
Insulated |
10A |
4 mm jack connector |
1 |
4mm |