VOLTCRAFT VC-17155610 Alligator clip Black CAT IV 600 V CAT III 1000 V

MPN
VC-17155610
Brand
VOLTCRAFT
EAN-13
4064161481456
Order Code
18-4826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 558 in stock

VOLTCRAFT VC-17155610, also known as product 3431122, is a black alligator clip designed for use in high-voltage and versatile electrical testing environments. Rated at CAT IV 600 V and CAT III 1000 V, this alligator clip is engineered to ensure safety and reliability in demanding testing conditions often encountered in industrial and laboratory settings. Its robust construction provides secure connections to a variety of conductive materials, making it suitable for tasks such as equipment maintenance, troubleshooting, and electrical circuit diagnostics. The clip's precision design aids engineers and technicians in performing accurate voltage measurements and fault detection across a broad spectrum of applications.
Type Alligator clip
Size 100mm
Insulation Insulated
Current Rating 10A
Colour Black
Clamp Diameter 25mm
Connection 4 mm jack connector
Content 1
Height 50mm
Jack Diameter 4mm
Nominal Voltage 1000V
Temperature Range 5 ~45°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot