VOLTCRAFT VC-17155615 Alligator clip Black 4 mm jack connector CAT IV 600V

MPN
VC-17155615
Brand
VOLTCRAFT
EAN-13
4064161481463
Order Code
18-4827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 913 in stock

VOLTCRAFT VC-17155615 is a alligator clip designed for high safety and reliability in electrical testing applications. This part, also referenced as 3431123 - VOLTCRAFT VC-17155615, features a robust 4 mm jack connector and is rated for use in CAT IV 600V environments, ensuring compatibility with demanding electrical systems. The black-finished clip provides secure connections for diagnostic tools and measurement devices, making it suitable for tasks such as troubleshooting and verifying electrical circuit integrity in industrial and commercial settings. Its construction supports secure attachment to conductors, contributing to safe and efficient testing procedures.
Type Alligator clip
Size 83mm
Insulation Insulated
Current Rating 10A
Colour Black
Clamp Diameter 25mm
Connection 4 mm jack connector
Content 1
Height 40mm
Jack Diameter 4mm
Nominal Voltage 1000V
Temperature Range 5 ~ 45°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot