VOLTCRAFT VC-17155630 Alligator clip 4 mm jack connector CAT II 300 V Red

MPN
VC-17155630
Brand
VOLTCRAFT
EAN-13
4064161481494
Order Code
18-4830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 540 in stock

VOLTCRAFT VC-17155630 is a robust alligator clip designed for secure electrical connections, featuring a 4 mm jack connector. Engineered to comply with CAT II 300 V safety standards, this red alligator clip ensures reliable performance in various electrical testing and measurement applications. Its durable construction makes it suitable for use in laboratories, workshops, and educational settings where precise electrical measurements are required. The product, also known by the alternate description 3431126, provides an essential connection solution for engineers and technicians working with electronic testing equipment.
Type Alligator clip
Size 83mm
Insulation Insulated
Current Rating 10A
Colour Red
Clamp Diameter 18mm
Connection 4 mm jack connector
Content 1
Height 37mm
Jack Diameter 4mm
Max. clamping range 18mm
Nominal Voltage 300V
Reading Category CAT II 300 V
Temperature Range 5 ~ 45°C
Tip material SPCC
Width 12mm

Reviews

Be the first to submit a review

Trustpilot