VOLTCRAFT VC-17155635 MSK-125 Alligator clip 4 mm jack CAT II 300 V Black

MPN
VC-17155635
Brand
VOLTCRAFT
EAN-13
4064161481500
Order Code
18-4831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 509 in stock

VOLTCRAFT VC-17155635, alternatively described as 3431127 - VOLTCRAFT VC-17155635, is a high-quality alligator clip designed for secure electrical connections. Engineered for compatibility with 4 mm jacks, this black clip is rated for CAT II applications up to 300 V, ensuring reliable performance in electrical testing and troubleshooting tasks. Its robust construction and reliable spring mechanism make it suitable for use in laboratory environments, electronic testing scenarios, and fieldwork applications where dependable temporary connections are essential. This product is a dependable choice for engineers seeking precision and safety in voltage measurement and signal testing.
Type Alligator clip
Size 83mm
Insulation Insulated
Current Rating 10A
Colour Black
Clamp Diameter 18mm
Connection 4 mm jack connector
Content 1
Height 37mm
Jack Diameter 4mm
Max. clamping range 18mm
Nominal Voltage 300V
Reading Category CAT II 300 V
Temperature Range 5 ~ 45°C
Tip material SPCC
Width 12mm

Reviews

Be the first to submit a review

Trustpilot