VOLTCRAFT VC-17155600 Alligator clip 4 mm jack CAT IV 600 V Red

MPN
VC-17155600
Brand
VOLTCRAFT
EAN-13
4064161481432
Order Code
18-4824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

VOLTCRAFT VC-17155600, also known as 3431120 - VOLTCRAFT VC-17155600, is a robust alligator clip designed for use with 4 mm jacks, compliant with CAT IV 600 V safety standards, and finished in red for easy identification. This product is engineered to provide reliable electrical connections, essential for high-voltage diagnostic and testing environments. Fabricated to meet stringent safety requirements, it is suitable for demanding applications such as field testing of industrial equipment and electrical systems, ensuring secure and efficient connectivity. Typically utilised by engineers and technicians, the alligator clip facilitates accurate readings and safe handling in various complex electrical circuitry tasks.
Type Alligator clip
Size 83mm
Insulation Insulated
Current Rating 10A
Colour Red
Clamp Diameter 25mm
Connection 4 mm jack connector
Content 1
Height 40mm
Jack Diameter 4mm
Nominal Voltage 1000V
Temperature Range 5 ~ 45°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot