VOLTCRAFT VC-17155595 Alligator clip 4 mm jack connector CAT IV 600 V Red

MPN
VC-17155595
Brand
VOLTCRAFT
EAN-13
4064161481425
Order Code
18-4823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 457 in stock

VOLTCRAFT VC-17155595 is a high-quality alligator clip designed to ensure reliable connectivity in demanding environments. The product, also known by its alternate description 3431119, features a 4 mm jack connector and is rated for CAT IV 600 V, making it suitable for use in high-voltage applications. It is coloured red for clear visibility during operation. Typically utilised in electrical testing and measurement tasks, this alligator clip facilitates secure attachment to conductors, ensuring stable connections critical in diagnostic, inspection, and prototyping work. Its robust construction and reliable performance meet the stringent demands of engineers in both field and laboratory settings.
Type Alligator clip
Size 100mm
Insulation Insulated
Current Rating 10A
Colour Red
Clamp Diameter 25mm
Connection 4 mm jack connector
Content 1
Height 50mm
Jack Diameter 4mm
Nominal Voltage 1000V
Temperature Range 5 ~ 45°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot