Vogt 3920 Bullet Connector 0.50-1 mm² Partially Insulated Red 4mm Pin |
13-3991
|
|
Despatched within 4 working days - 1,541 in stock
|
25+ £0.218
Price per unit Ex VAT
|
PVC |
Red |
|
22 |
18 |
|
0.5 - 1.0mm² |
Male |
|
Brass, tin-plated |
1mm² |
18 |
0.50mm² |
4mm |
Yes |
Bullet connector |
Brass tin plated |
Partially insulated |
-10 - +75°C |
Vogt Connection Technology 3920S Bullet Connector 0.50-1 mm² 4 mm Red |
13-3992
|
|
Despatched within 4 working days - 2,724 in stock
|
100+ £0.060
Price per unit Ex VAT
|
PVC |
Red |
|
22 |
18 |
|
0.5 - 1.0mm² |
Male |
|
Brass, tin-plated |
1mm² |
18 |
0.50mm² |
4mm |
No |
Bullet connector |
Brass tin plated |
Partially insulated |
-10 - +75°C |
Vogt3921 Bullet Connector 1.5-2.5mm² 5mm Pin Partially Insulated Blue |
13-3993
|
|
Despatched within 4 working days - 485 in stock
|
20+ £0.355
Price per unit Ex VAT
|
PVC |
Blue |
|
16 |
14 |
|
1.5 - 2.5mm² |
Male |
|
Brass, tin-plated |
2.50mm² |
14 |
1.50mm² |
5mm |
Yes |
Bullet connector |
Brass tin plated |
Partially insulated |
-10 - +75°C |
Vogt Connection Technology 3921S Bullet Connector 5mm 1.5-2.5mm² Blue |
13-3994
|
|
Despatched within 4 working days - 1,905 in stock
|
50+ £0.084
Price per unit Ex VAT
|
PVC |
Blue |
|
16 |
14 |
|
1.5 - 2.5mm² |
Male |
|
Brass, tin-plated |
2.50mm² |
14 |
1.50mm² |
5mm |
No |
Bullet connector |
Brass tin plated |
Partially insulated |
-10 - +75°C |
Vogt 3922S Bullet Connector 4-6 mm² 5 mm Pin Dia Partially Insulated Yellow |
13-3995
|
|
Despatched within 4 working days - 713 in stock
|
50+ £0.084
Price per unit Ex VAT
|
|
Yellow |
4-6mm² |
12 |
|
10 |
4 - 6mm² |
|
PVC |
|
6mm² |
|
4mm² |
5mm |
No |
Bullet connector |
Brass tin plated |
Partially insulated |
-10 - +75°C |