Vogt 3920 Bullet Connector 0.50-1 mm² Partially Insulated Red 4mm Pin

Image Representative of Range

Vogt 3920 Bullet Connector 0.50-1 mm² Partially Insulated Red 4mm Pin

MPN
3920
EAN-13
2050000242625
Order Code
13-3991
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 812 in stock

The Vogt Verbindungstechnik 3920 bullet connector is a red, partially insulated crimp connector designed for wire sizes 0.50 to 1 mm², with a pin diameter of 4 mm. It is commonly used in electrical and electronic applications for secure wire connections. This connector is suitable for various components and connectors, often found in automotive and industrial environments.
Insulation PVC
Colour Red
Type Bullet connector
Maximum Wire Size 18
AWG (min.) 22
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Gender Male
Insulation Type Partially insulated
Material (details) Brass, tin-plated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Pin Ø 4mm
Support sleeve Yes
Temperature Range -10 - +75°C

Reviews

Be the first to submit a review

Trustpilot