Vogt3921 Bullet Connector 1.5-2.5mm² 5mm Pin Partially Insulated Blue

Image Representative of Range

Vogt3921 Bullet Connector 1.5-2.5mm² 5mm Pin Partially Insulated Blue

MPN
3921
EAN-13
2050000243936
Order Code
13-3993
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

Vogt Verbindungstechnik produces the 3921 bullet connector designed for wire sizes ranging from 1.50 mm² to 2.50 mm² with a pin diameter of 5 mm. The connector is partially insulated and coloured blue, suitable for reliable electrical connections. It is typically used in automotive and electronic applications requiring secure crimp connectors.
Insulation PVC
Colour Blue
Type Bullet connector
Maximum Wire Size 14
AWG (min.) 16
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Gender Male
Insulation Type Partially insulated
Material (details) Brass, tin-plated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Pin Ø 5mm
Support sleeve Yes
Temperature Range -10 - +75°C

Reviews

Be the first to submit a review

Trustpilot