Vogt Connection Technology 3921S Bullet Connector 5mm 1.5-2.5mm² Blue

Image Representative of Range

Vogt Connection Technology 3921S Bullet Connector 5mm 1.5-2.5mm² Blue

MPN
3921S
EAN-13
2050000241468
Order Code
13-3994
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,085 in stock

The Vogt Verbindungstechnik 3921S is a bullet connector designed for wire sizes ranging from 1.50 mm² to 2.50 mm² with a pin diameter of 5 mm. It features partial insulation and is blue, suitable for secure electrical connections. Commonly used in automotive wiring, lighting systems, and other electrical assemblies requiring reliable crimp connections.
Insulation PVC
Colour Blue
Type Bullet connector
Maximum Wire Size 14
AWG (min.) 16
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Gender Male
Insulation Type Partially insulated
Material (details) Brass, tin-plated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Pin Ø 5mm
Support sleeve No
Temperature Range -10 - +75°C

Reviews

Be the first to submit a review

Trustpilot