Vogt Connection Technology 3920S Bullet Connector 0.50-1 mm² 4 mm Red

Image Representative of Range

Vogt Connection Technology 3920S Bullet Connector 0.50-1 mm² 4 mm Red

MPN
3920S
EAN-13
2050000237652
Order Code
13-3992
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,384 in stock

The Vogt Verbindungstechnik 3920S bullet connector is a partially insulated, red crimp connector designed for wire sizes of 0.50 mm² to 1 mm², with a 4 mm pin diameter. As a component in the connectors category, it is ideal for secure electrical connections in automotive and electronics applications. The connector, supplied in single units, ensures reliable and efficient performance in circuit assembly tasks.
Insulation PVC
Colour Red
Type Bullet connector
Maximum Wire Size 18
AWG (min.) 22
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Gender Male
Insulation Type Partially insulated
Material (details) Brass, tin-plated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Pin Ø 4mm
Support sleeve No
Temperature Range -10 - +75°C

Reviews

Be the first to submit a review

Trustpilot