Vogt 3922S Bullet Connector 4-6 mm² 5 mm Pin Dia Partially Insulated Yellow

MPN
3922S
EAN-13
2050000241475
Order Code
13-3995
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 713 in stock

The Vogt Verbindungstechnik 3922S is a partially insulated bullet connector designed for wire sizes ranging from 4 mm² to 6 mm². With a pin diameter of 5 mm and a yellow insulation, it provides secure electrical connections. Typically used in automotive and industrial applications, it ensures reliable connectivity in electrical circuits.
Type Bullet connector
Wire Gauge 4-6mm²
Colour Yellow
AWG (min.) 12
AWG max. 10
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Insulation Material PVC
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Pin Ø 5mm
Support sleeve No
Temperature Range -10 - +75°C

Reviews

Be the first to submit a review

Trustpilot