Vogt Verbindungstechnik 3974n Crimper Crimp Terminal 0.14 to 6mm² capacity |
08-1102
|
|
Despatched within 4 working days - 3 in stock
|
1+ £79.08
Price per unit Ex VAT
|
0.14 up to 6mm² |
Crimp terminal |
6mm² |
0.14mm² |
10 up to 26 awg |
10AWG |
26AWG |
576 |
|
Crimper |
Vogt Verbindungstechnik 3975c Crimper 1.5-6mm² single piece |
08-1103
|
|
Despatched within 4 working days - 1 in stock
|
1+ £254.39
Price per unit Ex VAT
|
1.50 up to 6mm² |
|
6mm² |
1.50mm² |
10 up to 16 awg |
10AWG |
16AWG |
605 |
|
Crimper |
Vogt Verbindungstechnik 3975d Crimper for 0.25-2.5mm² Terminals 1pc |
08-1104
|
|
Despatched within 4 working days - 3 in stock
|
1+ £168.95
Price per unit Ex VAT
|
0.25 up to 2.50mm² |
Crimp terminal |
2.50mm² |
0.25mm² |
14 up to 22 awg |
14AWG |
22AWG |
424 |
|
Crimper |
Vogt Verbindungstechnik 3980N Crimper 0.5-6mm² Crimp Terminal |
08-1106
|
|
Available to back order
|
1+ £112.44
Price per unit Ex VAT
|
0.50 up to 6mm² |
Crimp terminal |
6mm² |
0.50mm² |
10 up to 20 awg |
10AWG |
20AWG |
567 |
|
Crimper |
Vogt Verbindungstechnik 3980P Crimper for Crimping 6-25mm² Terminals |
08-1107
|
|
Despatched within 4 working days - 2 in stock
|
1+ £77.35
Price per unit Ex VAT
|
6 up to 25mm² |
Crimp terminal |
25mm² |
6mm² |
10 up to 20 awg |
10AWG |
20AWG |
878 |
|
Crimper |
Vogt Verbindungstechnik 3986s Crimper for insulated contacts 0.50-6mm² |
08-1108
|
|
Despatched within 4 working days - 7 in stock
|
1+ £82.24
Price per unit Ex VAT
|
0.50 up to 6mm² |
Insulated crimp contacts |
6mm² |
0.50mm² |
10 up to 20 awg |
10AWG |
20AWG |
608g |
Steel |
Crimper |
Vogt Verbindungstechnik 4084z Crimper ohne Einsätze 1pc |
08-1152
|
|
Despatched within 4 working days - 6 in stock
|
1+ £175.10
Price per unit Ex VAT
|
|
|
|
|
|
|
|
757 |
|
Crimper |
Vogt Verbindungstechnik 4542a Crimper Ferrules 0.08-10mm² 1pc |
08-1170
|
|
Despatched within 4 working days - 2 in stock
|
1+ £198.29
Price per unit Ex VAT
|
0.08 up to 10mm² |
Ferrules |
10mm² |
0.08mm² |
8 up to 26 awg |
8AWG |
26AWG |
423 |
|
Crimper |