Vogt Verbindungstechnik 3974n Crimper Crimp Terminal 0.14 to 6mm² capacity

Image Representative of Range

Vogt Verbindungstechnik 3974n Crimper Crimp Terminal 0.14 to 6mm² capacity

MPN
3974n
EAN-13
2050010536783
Order Code
08-1102
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £92.00 £79.08
10+ £76.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Vogt Verbindungstechnik 3974n is a crimping tool designed for wire cross-sections ranging from 0.14 to 6 mm². This durable crimper is ideal for securing crimp terminals efficiently. It is commonly used in electrical installations and maintenance tasks.
Type Crimper
For Use With Crimp terminal
Crimp area 0.14 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.14mm²
Crimp area AWG 10 up to 26 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 26AWG
Weight 576

Reviews

Be the first to submit a review

Trustpilot