Vogt Verbindungstechnik 3986s Crimper for insulated contacts 0.50-6mm²

MPN
3986s
EAN-13
2050004835250
Order Code
08-1108
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £82.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Vogt Verbindungstechnik 3986s crimper is designed for insulated crimp contacts ranging from 0.50 to 6 mm². This tool ensures precise and secure connections, making it ideal for both electrical professionals and DIY enthusiasts. Typical applications include use in automotive wiring and household electrical installations.
Type Crimper
For Use With Insulated crimp contacts
Crimp area 0.50 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.50mm²
Crimp area AWG 10 up to 20 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 20AWG
Material Steel
Weight 608g

Reviews

Be the first to submit a review

Trustpilot