Vogt Verbindungstechnik 3980P Crimper for Crimping 6-25mm² Terminals

Image Representative of Range

Vogt Verbindungstechnik 3980P Crimper for Crimping 6-25mm² Terminals

MPN
3980p
EAN-13
2050010536776
Order Code
08-1107
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £91.00 £77.35
10+ £75.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vogt Verbindungstechnik 3980p Crimper is designed for crimping terminals ranging from 6 to 25 mm². This durable crimping tool is ideal for electrical and mechanical connections. It is commonly used in professional wiring and industrial applications.
Type Crimper
For Use With Crimp terminal
Crimp area 6 up to 25mm²
Crimp area (max.) 25mm²
Crimp area (min.) 6mm²
Crimp area AWG 10 up to 20 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 20AWG
Weight 878

Reviews

Be the first to submit a review

Trustpilot