Vogt Verbindungstechnik 3975c Crimper 1.5-6mm² single piece

Image Representative of Range

Vogt Verbindungstechnik 3975c Crimper 1.5-6mm² single piece

MPN
3975c
EAN-13
2050010536745
Order Code
08-1103
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £299.28 £254.39
10+ £247.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Vogt Verbindungstechnik 3975c Crimper is designed for wire sizes ranging from 1.50 up to 6 mm². This crimping tool provides reliability and precision, ideal for electrical connections. It is typically used in various electrical and telecommunications applications for efficient wire terminations.
Type Crimper
Crimp area 1.50 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 1.50mm²
Crimp area AWG 10 up to 16 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 16AWG
Weight 605

Reviews

Be the first to submit a review

Trustpilot