Vogt Verbindungstechnik 3980N Crimper 0.5-6mm² Crimp Terminal

Image Representative of Range

Vogt Verbindungstechnik 3980N Crimper 0.5-6mm² Crimp Terminal

MPN
3980n
EAN-13
2050010536769
Order Code
08-1106
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £112.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Vogt Verbindungstechnik 3980n Crimper is a versatile crimping tool designed for crimp terminals ranging from 0.50 up to 6 mm². Manufactured by Vogt Verbindungstechnik, it ensures secure electrical connections. Ideal for both DIY enthusiasts and professionals, it is commonly used in electrical installations and repairs.
Type Crimper
For Use With Crimp terminal
Crimp area 0.50 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.50mm²
Crimp area AWG 10 up to 20 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 20AWG
Weight 567

Reviews

Be the first to submit a review

Trustpilot