Vogt Verbindungstechnik 3975d Crimper for 0.25-2.5mm² Terminals 1pc

Image Representative of Range

Vogt Verbindungstechnik 3975d Crimper for 0.25-2.5mm² Terminals 1pc

MPN
3975d
EAN-13
2050010536721
Order Code
08-1104
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £180.00 £168.95
10+ £164.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Vogt Verbindungstechnik 3975d crimper is designed for crimp terminals with wire sizes ranging from 0.25 to 2.5 mm². Its precision engineering ensures reliable and secure connections, making it ideal for electrical and electronic installations. This versatile tool is suitable for both professional and DIY applications, ensuring efficient crimping in a variety of settings.
Type Crimper
For Use With Crimp terminal
Crimp area 0.25 up to 2.50mm²
Crimp area (max.) 2.50mm²
Crimp area (min.) 0.25mm²
Crimp area AWG 14 up to 22 awg
Crimp area AWG (max.) 14AWG
Crimp area AWG (min.) 22AWG
Weight 424

Reviews

Be the first to submit a review

Trustpilot