Vigortronix VTX-IND Inductor Transformers Multi-Tapped

Vigortronix Brand: Vigortronix
These Multi-Tapped Inductor Transformers with a Pot Core are designed for audio applications, delivering precise inductance for superior sound quality. The multi-tap design offers flexible inductance, making them ideal for fine-tuning crossover networks, filters, and equalisers. The pot core reduces electromagnetic interference (EMI), ensuring clear, noise-free performance. Built with high-grade materials, they are perfect for audio engineers seeking consistent, high-fidelity sound in their projects.
Description Image Product Buy Pricing (Ex VAT) Type Mounting Type Audio Connection Height (above pins) Current Rating Inductance Height Length Weight Width
Vigortronix VTX-IND1 Inductor Transformer Multi-Tapped 200mH
Vigortronix VTX-IND1 Inductor Transformer Multi-Tapped 200mH
Standard range
Order code: 84-2467
MPN: VTX-IND1

Despatched same day - 11 in stockAdditional quantity lead time 14 days
1+ £16.60
Price per unit Ex VAT
Multi-tapped Inductor Transformer Through Hole signal (Line level) Pins 14.5mm 200mH 22mm 13g 22mm
Vigortronix VTX-IND2 Inductor Transformer Multi-Tapped 2H
Vigortronix VTX-IND2 Inductor Transformer Multi-Tapped 2H
Standard range
Order code: 84-2469
MPN: VTX-IND2

Despatched same day - 8 in stockAdditional quantity lead time 14 days
1+ £17.79
Price per unit Ex VAT
Multi-tapped Inductor Transformer Through Hole Pins 19.8mm 2000mH 30.1mm 34g 30.1mm
Vigortronix VTX-IND3 Inductor Transformer Multi-Tapped 10H
Vigortronix VTX-IND3 Inductor Transformer Multi-Tapped 10H
Standard range
Order code: 84-2471
MPN: VTX-IND3

Despatched same day - 8 in stockAdditional quantity lead time 14 days
1+ £19.90
Price per unit Ex VAT
Multi-tapped Inductor Transformer Through Hole Pins 19.8mm 10H 30.1mm 34g 30.1mm
Vigortronix VTX-IND4 Inductor Transformer 10H, 100mA Chassis Mounting
Vigortronix VTX-IND4 Inductor Transformer 10H, 100mA Chassis Mounting
Standard range
Order code: 84-2473
MPN: VTX-IND4

Despatched same day - 10 in stockAdditional quantity lead time 14 days
1+ £26.40
Price per unit Ex VAT
Inductor Transformer Chassis 2.9 x 6.6mm Tabs 0-100mA 10H 49mm 60mm 470g 50mm
Vigortronix VTX-IND5 Inductor Transformer 20H, 60mA Chassis Mounting
Vigortronix VTX-IND5 Inductor Transformer 20H, 60mA Chassis Mounting
Standard range
Order code: 84-2474
MPN: VTX-IND5

Despatched same day - 10 in stockAdditional quantity lead time 14 days
1+ £24.50
Price per unit Ex VAT
Inductor Transformer Chassis 2.9 x 6.6mm Tabs 0-60mA 20H 49mm 60mm 380g 46mm
Vigortronix VTX-IND6 Inductor Transformer 10H, 180mA Chassis Mounting
Vigortronix VTX-IND6 Inductor Transformer 10H, 180mA Chassis Mounting
Standard range
Order code: 84-2475
MPN: VTX-IND6

Despatched same day - 19 in stockAdditional quantity lead time 14 days
1+ £49.87
Price per unit Ex VAT
Inductor Transformer Chassis 2.9 x 6.6mm Tabs 0-180mA 10H 65mm 79mm 935g 58mm

Trustpilot