Vigortronix VTX-IND4 Inductor Transformer 10H, 100mA Chassis Mounting

MPN
VTX-IND4
Brand
Vigortronix
Order Code
84-2473
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 14 days

This Inductor Transformer is designed for audio applications, delivering precise inductance for superior sound quality. Its design offers flexible inductance, making it ideal for fine-tuning crossover networks, filters, and equalisers. With reduced electromagnetic interference (EMI), ensuring clear, noise-free performance. Built with high-grade materials, it is perfect for audio engineers seeking consistent, high-fidelity sound in their projects.
  • Multi-tapped 10H, 100mA inductor
  • Made in the UK
  • Audio signal (Line level)
  • Chassis mounted
Type Inductor Transformer
Mounting Type Chassis
Connection 2.9 x 6.6mm Tabs
Current Rating 0-100mA
Height 49mm
Inductance 10H
Length 60mm
Weight 470g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot