Vigortronix VTX-IND5 Inductor Transformer 20H, 60mA Chassis Mounting

MPN
VTX-IND5
Brand
Vigortronix
Order Code
84-2474
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 14 days

This Inductor Transformer is designed for audio applications, delivering precise inductance for superior sound quality. Its design offers flexible inductance, making it ideal for fine-tuning crossover networks, filters, and equalisers. With reduced electromagnetic interference (EMI), ensuring clear, noise-free performance. Built with high-grade materials, it is perfect for audio engineers seeking consistent, high-fidelity sound in their projects.
  • Multi-tapped 20H, 60mA inductor
  • Made in the UK
  • Audio signal (Line level)
  • Chassis mounted
Type Inductor Transformer
Mounting Type Chassis
Connection 2.9 x 6.6mm Tabs
Current Rating 0-60mA
Height 49mm
Inductance 20H
Length 60mm
Weight 380g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot