Vigortronix VTX-IND6 Inductor Transformer 10H, 180mA Chassis Mounting

MPN
VTX-IND6
Brand
Vigortronix
Order Code
84-2475
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £49.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional quantity lead time 14 days

This Multi-Tapped Inductor with a Pot Core is designed for audio applications, delivering precise inductance for superior sound quality. Its multi-tap design offers flexible inductance, making it ideal for fine-tuning crossover networks, filters, and equalisers. The pot core reduces electromagnetic interference (EMI), ensuring clear, noise-free performance. Built with high-grade materials, it is perfect for audio engineers seeking consistent, high-fidelity sound in their projects.
  • Multi-tapped 10H, 180mA inductor
  • Made in the UK
  • Audio signal (Line level)
  • Chassis mounted
Type Inductor Transformer
Mounting Type Chassis
Connection 2.9 x 6.6mm Tabs
Current Rating 0-180mA
Height 65mm
Inductance 10H
Length 79mm
Weight 935g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot