Vigortronix VTX-IND1 Inductor Transformer Multi-Tapped 200mH

MPN
VTX-IND1
Brand
Vigortronix
Order Code
84-2467
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 14 days

This Multi-Tapped Inductor with a Pot Core is designed for audio applications, delivering precise inductance for superior sound quality. Its multi-tap design offers flexible inductance, making it ideal for fine-tuning crossover networks, filters, and equalisers. The pot core reduces electromagnetic interference (EMI), ensuring clear, noise-free performance. Built with high-grade materials, it is perfect for audio engineers seeking consistent, high-fidelity sound in their projects.
  • Multi-tapped 200mH inductor
  • Made in the UK
  • Audio signal (Line level)
Type Multi-tapped Inductor Transformer
Mounting Type Through Hole
Audio signal (Line level)
Connection Pins
Height (above pins) 14.5mm
Inductance 200mH
Length 22mm
Weight 13g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot