Vigor V4473N-10 Crowfoot Wrench 10mm 1-Piece Durable Solid Tool

MPN
V4473N-10
Brand
Vigor
EAN-13
4047728064477
Order Code
10-8976
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Vigor V4473N-10 Crowfoot wrench is a 1-piece handheld tool with a spanner size of 10 mm. This crowfoot wrench is ideal for accessing fasteners in tight spaces where a traditional box wrench cannot reach. Manufactured by Vigor, it is suitable for automotive and mechanical applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 10mm
Length 135mm
DIN Standard DIN 3113-A
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot