Vigor V2338 Knee Pad 475x235 mm Comfortable Durable Protection

Image Representative of Range

Vigor V2338 Knee Pad 475x235 mm Comfortable Durable Protection

MPN
V2338
Brand
Vigor
EAN-13
4047728023382
Order Code
13-3569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £19.12 £16.25
10+ £15.38
50+ £15.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Vigor V2338 Knee Pad, measuring 475 mm x 235 mm, is a durable automotive tool designed for comfort during prolonged use. Manufactured by Vigor, it features high-quality materials ideal for car repair tasks. Its primary application is to provide knee protection for mechanics working on vehicles.
Type Knee pad
Dimensions (L x W) 475 mm x 235 mm
Length 475mm
Width 235mm

Reviews

Be the first to submit a review

Trustpilot